ECA49DREH

Heilind Number:SULECA49DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DREH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DREH

Detailed Description

Introducing the ECA49DREH Phosphor Bronze Female Connector, a high-performance component designed for board-to-board and card edge connections. With a pitch of 3.18mm, this connector features 98 gold-plated contacts in a straight orientation, ensuring reliable signal transmission at a maximum voltage of 750VAC. The Full Bellow contact design and Matte Tin termination plating guarantee durability and stability in harsh environments, with an operating temperature range of -65 to 125°C. Boasting a compact size of 10.95mm in height and 9.4mm in width, it is suitable for space-constrained applications. The clearance hole mount type and eyelet termination method facilitate easy installation, while the .225-inch tail length allows for secure soldering. Trust the ECA49DREH for your critical connectivity needs, delivering exceptional performance and longevity.