ECA49DREI-S13

Heilind Number:SULECA49DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DREI-S13

Detailed Description

The ECA49DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage rating, it is suitable for high-power transmission. The female connector has two rows with a threaded mount type and card extender termination method for secure attachment. Its gold-plated phosphor bronze contacts and full bellow design guarantee low contact resistance and high signal integrity. With 98 positions and a 3.18mm pitch, it offers ample connectivity options for complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and military applications. Its compact size, measuring 10.95mm in height and 9.4mm in width, makes it suitable for space-constrained designs. The matte tin termination plating ensures long-term reliability. Overall, the ECA49DREI-S13 is a versatile and rugged connector solution for critical electronic systems.