| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA49DREI |
ECA49DREI
| Heilind Number: | SULECA49DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA49DREI, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PBT and Phosphor Bronze with gold plating, ensuring reliable conductivity. With a pitch of 3.18mm and 98 positions, it offers ample connectivity options. The threaded mount type and eyelet termination method provide secure attachment to the PCB. Operating at a voltage of 750 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 9.4mm, makes it ideal for space-constrained layouts. The ECA49DREI is a versatile solution for board-to-board and card edge connections, meeting the highest industry standards for performance and durability.

