ECA49DREN-S13

Heilind Number:SULECA49DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DREN-S13

Detailed Description

Introducing the ECA49DREN-S13, a high-performance board-to-board PCB connector designed for female gender applications. With a compact design featuring two rows and 98 positions, this connector ensures seamless connectivity in electronic devices. Its contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable signal transmission up to 750 VAC and 3A of amperage. The termination method is through a card extender, offering easy installation without the need for mounting. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its orientation is straddle, with a pitch of 3.18 mm (.125 in) and a tail length of 5.33 mm (.21 in), providing flexibility in PCB layout. The termination plating is matte tin, ensuring long-term durability. Ideal for high-reliability applications, this connector is a perfect choice for demanding electronic systems.