ECA49DREN

Heilind Number:SULECA49DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DREN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DREN

Detailed Description

Introducing the ECA49DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. It boasts a current rating of 3A and a voltage rating of 750VAC, making it suitable for power and signal transmission. The two-row configuration with 98 positions allows for versatile connectivity options. Featuring eyelet termination and gold-plated contacts, it ensures excellent conductivity and durability. With a pitch of 3.18mm, it offers precise and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in a variety of industries. Its compact design, with a height of 10.95mm and width of 9.4mm, makes it suitable for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ECA49DREN connector delivers superior performance and reliability.