| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DRES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA49DRES |
ECA49DRES
| Heilind Number: | SULECA49DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA49DRES, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows of durable PBT and phosphor bronze contacts with eyelet termination, ensuring reliable connectivity in harsh environments. With a pitch of 3.18mm and 98 positions, it offers ample space for complex PCB layouts. The full bellow contact type and gold plating guarantee low contact resistance and high signal integrity, while the 750VAC voltage rating makes it suitable for power applications. Operating temperature range of -65 to 125°C, matte tin termination plating, and compact dimensions of 10.95mm height and 9.4mm width further enhance its versatility. Trust the ECA49DRES for seamless board-to-board connections in aerospace, defense, and industrial systems.

