ECA49DRJI

Heilind Number:SULECA49DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRJI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRJI

Detailed Description

Introducing the ECA49DRJI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring 98 positions in a compact design with two rows, it offers versatile connectivity options. The termination method of threaded thru-hole mounting guarantees secure and stable installation. Its phosphor bronze contacts with gold plating provide excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its durability and signal integrity. With a matte tin termination plating, it complies with RoHS standards. Perfect for use in aerospace, defense, and industrial applications, the ECA49DRJI is a top choice for reliable and high-speed data transmission.