ECA49DRJS

Heilind Number:SULECA49DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRJS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DRJS

Detailed Description

Introducing the ECA49DRJS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and two rows of female connectors, it offers secure and reliable connections for your electronic devices. The connector features a durable construction with PBT and phosphor bronze materials, ensuring long-lasting performance even in harsh environments. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating at voltages up to 750 VAC and amperages of 3A, it is suitable for a wide range of power and signal transmission needs. With a straight orientation and 98 positions, this connector allows for efficient PCB layout. Its full bellow contact type and side hole mount design further enhance connectivity. Meeting stringent quality standards, the ECA49DRJS is the ideal choice for mission-critical systems where reliability is paramount.