ECA49DRMD-S288

Heilind Number:SULECA49DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRMD-S288

Detailed Description

The ECA49DRMD-S288 is a high-performance board-to-board PCB connector specifically designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in extreme environments. Its 98 positions, arranged in two rows, allow for efficient data transfer, while the Loop Bellow contact type ensures secure mating. Gold-plated contacts and Matte Tin termination guarantee excellent signal integrity. Operating at voltages of up to 750 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries, from aerospace to telecommunications. Its clearance hole mount type and straddle orientation provide versatility in installation. Measuring just 15.49 mm in height and 9.4 mm in width, the ECA49DRMD-S288 is compact yet powerful, making it an essential component for mission-critical systems.