ECA49DRMD

Heilind Number:SULECA49DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DRMD

Detailed Description

Introducing the ECA49DRMD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted from PBT and featuring phosphor bronze contact material with gold plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the demands of power-intensive systems. The female connector, with two rows of 98 positions, offers versatile connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The loop bellow contact type guarantees secure connections, while the matte tin termination plating enhances durability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the ECA49DRMD for seamless and efficient board-to-board connections in your projects.