ECA49DRMH-S288

Heilind Number:SULECA49DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRMH-S288

Detailed Description

Introducing SKU ECA49DRMH-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures optimal conductivity and longevity. It boasts an amperage rating of 3A and a voltage tolerance of 750VAC, making it suitable for a wide range of applications. The female connector with two rows and 98 positions offers ample connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is a breeze. The phosphor bronze contacts plated with gold guarantee low contact resistance and enhanced signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. The matte tin termination plating ensures soldering reliability. Meeting stringent quality standards, this connector is ideal for demanding industrial and commercial applications. Elevate your connectivity solutions with the ECA49DRMHS288.