ECA49DRMH

Heilind Number:SULECA49DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRMH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRMH

Detailed Description

Experience seamless connectivity with our ECA49DRMH female connector, designed for optimal performance in board-to-board and card edge applications. Crafted with precision using a combination of PBT and phosphor bronze materials, this connector ensures durability and reliable conductivity. Its two rows of contacts, featuring a wire wrap termination method, offer a secure and efficient connection. With a current rating of 3A and a voltage capacity of 750 VAC, it meets the demands of high-power systems. The gold-plated phosphor bronze contacts guarantee low contact resistance, while the loop bellow contact type allows for smooth insertion and removal. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 98 positions and a tail length of 14.22mm, it provides ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on your PCB. Meeting the highest industry standards for quality and performance, the ECA49DRMH is the perfect choice for your connectivity needs.