ECA49DRMI-S288

Heilind Number:SULECA49DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRMI-S288

Detailed Description

Introducing the ECA49DRMI-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts with a pitch of 3.18mm, ensuring reliable connectivity. Its rugged construction, with a termination method of Card Extender and contact material of Phosphor Bronze plated with Gold, guarantees durability in harsh environments. With a maximum voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its unique Loop Bellow contact type and Straddle orientation offer secure and stable connections. With 98 positions and a tail length of 13.84mm, it provides ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Ideal for hi-rel applications, the ECA49DRMI-S288 is the perfect choice for your connectivity needs.