| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DRMI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 98 |
| SKU: | SULECA49DRMI |
ECA49DRMI
| Heilind Number: | SULECA49DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA49DRMI, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 750VAC. With a straight orientation, threaded mount type, and wire wrap termination method, it offers easy installation and secure connections. The 2-row design with 98 positions and a pitch of 3.18mm allows for versatile use in various applications. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and rugged electronic systems. Trust the ECA49DRMI for robust and high-quality interconnect solutions.

