ECA49DRMN-S288

Heilind Number:SULECA49DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRMN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DRMN-S288

Detailed Description

PBT & Phosphor Bronze Card Edge Connector, SKU ECA49DRMN-S288, offers high-performance connectivity in demanding environments. With a 3A amperage and 750VAC voltage rating, it ensures reliable power transmission. Featuring a female gender and 2 rows with 98 positions, it accommodates complex PCB connections. The termination method using Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent signal conductivity. A pitch of 3.18mm and contact type of Loop Bellow ensure precision in data transfer. The connector, suitable for board-to-board applications, operates seamlessly in temperatures ranging from -65 to 125°C. With a compact design, measuring .61in in height and 9.4mm in width, it optimizes space utilization. The Matte Tin termination plating enhances durability. This ECA49DRMNS288 model is a dependable choice for high-reliability electronic systems.