ECA49DRMN

Heilind Number:SULECA49DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRMN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRMN

Detailed Description

Introducing the ECA49DRMN, a high-performance board-to-board PCB connector designed for female gender applications. With a compact form factor featuring two rows of 98 positions and a pitch of 3.18mm (.125 in), this connector ensures reliable connectivity in a straight orientation. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity even in harsh environments. Operating at an impressive voltage of 750 VAC and amperage of 3A, it is suitable for a wide range of electronic devices. The termination method is wire wrap, with a tail length of 14.22mm (.56 in) for easy installation. With a termination plating of matte tin and an operating temperature range of -65 to 125 °C, this connector is ideal for demanding applications in aerospace, defense, and industrial sectors. Don't compromise on quality – choose the ECA49DRMN for your connectivity needs.