ECA49DRMS-S288

Heilind Number:SULECA49DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DRMS-S288

Detailed Description

The ECA49DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity even in harsh environments. With a 3A amperage and 750VAC voltage rating, this connector is suitable for power and signal transmission. Its female gender, side hole mount type, and card extender termination method make installation easy and secure. Boasting 98 positions across 2 rows, it offers ample connectivity options. The contact material of phosphor bronze and loop bellow contact type guarantee low contact resistance and high durability. Its straddle orientation and matte tin termination plating further enhance its performance. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. The compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Whether it's for aerospace, defense, or industrial applications, the ECA49DRMS-S288 is a dependable choice for high-reliability connectivity needs.