ECA49DRMS

Heilind Number:SULECA49DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRMS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRMS

Detailed Description

Introducing the ECA49DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a robust side hole mount type and wire wrap termination method, ensuring secure and reliable connectivity. Crafted from PBT and phosphor bronze with gold contact plating, it offers excellent conductivity and durability. The 98 loop bellow contact positions, operating at 3A and 750VAC, guarantee efficient power transmission. With a pitch of 3.18mm, it allows precise alignment on the PCB. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring at 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ECA49DRMS for high-reliability connections in your electronic systems.