ECA49DRMT-S288

Heilind Number:SULECA49DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRMT-S288

Detailed Description

Introducing the ECA49DRMT-S288, a high-performance board-to-board PCB connector designed for reliable power transfer in electronic systems. With a compact form factor and durable construction, this connector is built to withstand the rigors of industrial environments. Featuring PBT and phosphor bronze materials, it ensures optimal conductivity and longevity. The female gender, loop bellow contact type, and threaded mount offer secure and stable connections, while the card extender termination method simplifies installation. With a current rating of 3A and a voltage resistance of 750VAC, it meets the demands of high-power applications. The 98 positions, organized in 2 rows with a pitch of 3.18mm, provide ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse operating conditions. Gold-plated contacts and matte tin termination guarantee low contact resistance and enhanced durability. With a compact size of 9.4mm (width) by 15.49mm (height) and a tail length of 13.84mm, it offers versatility in installation. Classified under the hi-rel category, the ECA49DRMTS288 is a trusted solution for aerospace, defense, and other mission-critical applications. Upgrade your connectivity with this premium PCB connector.