ECA49DRMT

Heilind Number:SULECA49DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRMT
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRMT

Detailed Description

Introducing the ECA49DRMT, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and threaded mount type make it easy to install and secure on your PCB. Utilizing Wire Wrap termination method, it guarantees a strong and durable connection. The gold-plated contacts on Phosphor Bronze ensure excellent conductivity and corrosion resistance. With a pitch of 3.18 mm and a voltage rating of 750 VAC, it's suitable for high-power applications. The Loop Bellow contact type and straight orientation provide efficient signal transmission. Boasting 98 positions and a tail length of 14.22 mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is reliable in extreme conditions. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves space on your PCB. The termination plating of Matte Tin enhances solderability. Classified under hi-rel connectors, the ECA49DRMT is a top choice for aerospace, defense, and industrial applications. Trust in its quality and performance for your connectivity needs.