ECA49DRSD-S288

Heilind Number:SULECA49DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRSD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DRSD-S288

Detailed Description

Introducing the ECA49DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 98 positions with a 3.18mm pitch and 2 rows cater to complex circuitry needs, while the gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating at voltages up to 750 VAC and amperages of 3A, it's suitable for power and data-intensive systems. The clearance hole mount type and card extender termination method facilitate easy installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector offers durability and stability. Ideal for aerospace, military, and industrial applications, the ECA49DRSD-S288 is the perfect choice for high-reliability connectivity solutions.