ECA49DRSD

Heilind Number:SULECA49DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRSD
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRSD

Detailed Description

Introducing the ECA49DRSD, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of industrial and commercial uses. The connector offers 98 positions in a compact form factor, with a pitch of 3.18mm and a straight orientation for easy installation. Its clearance hole mount type and thru-hole termination method provide secure and stable connectivity. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environmental conditions. Trust in the ECA49DRSD for seamless and high-speed data transmission in your electronic systems.