ECA49DRSH-S288

Heilind Number:SULECA49DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRSH-S288

Detailed Description

The ECA49DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the requirements of power-intensive systems. The female connector has two rows with a total of 98 positions, allowing for versatile connections. Its clearance hole mount type and card extender termination method make installation easy and secure. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The pitch of 3.18mm (0.125in) and loop bellow contact type further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB without compromising performance. The termination plating is matte tin, providing a durable and stable connection. This connector is part of the ECA49DRSHS288 series, known for its high reliability and quality assurance.