ECA49DRSH

Heilind Number:SULECA49DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRSH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRSH

Detailed Description

Introducing the ECA49DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and featuring two rows for enhanced connectivity, this connector guarantees reliable performance. The termination method of Thru Hole ensures secure attachment, while the contact material of Phosphor Bronze with Gold plating offers excellent conductivity. The loop bellow contact type further enhances signal integrity, making it ideal for high-speed data transmission. With a pitch of 3.18mm (.125in) and a voltage rating of 750VAC, this connector is suitable for a wide range of electronic systems. Operating efficiently in temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. The Matte Tin termination plating ensures long-term durability. Boasting 98 positions and a tail length of 4.83mm (.19in), the ECA49DRSH is a compact yet powerful connector. Perfect for aerospace, defense, and industrial applications, it is a reliable solution for your connectivity needs.