ECA49DRSI-S288

Heilind Number:SULECA49DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DRSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU ECA49DRSI-S288. Designed for high-performance applications, this female connector features two rows with a 3A amperage rating. The threaded mount type ensures secure installation, while the card extender termination method simplifies connectivity. Crafted with durable phosphor bronze contacts plated in gold, it guarantees reliable signal transmission. With a pitch of 3.18mm, voltage rating of 750VAC, and loop bellow contact type, it offers efficient power delivery. Its straddle orientation and 98 positions accommodate complex PCB layouts. Operating from -65 to 125°C, it withstands harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. With matte tin termination plating and compliance with hi-rel standards, the ECA49DRSIS288 is the perfect choice for board-to-board and card edge connections in demanding industries.