ECA49DRSI

Heilind Number:SULECA49DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRSI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRSI

Detailed Description

Introducing the ECA49DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is ideal for use in industrial and military settings. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures reliable signal transmission even in harsh environments. The threaded mount type and thru-hole termination method provide secure and stable connections. With a contact type of loop bellow and a straight orientation, it offers efficient and space-saving connectivity. Operating at a voltage of 750 VAC and an amperage of 3 A, it meets the requirements of various power and signal transmission systems. With 98 positions and a pitch of 3.18 mm (.125 in), it allows for high-density board-to-board connections. The connector is also designed for durability, with an operating temperature range of -65 to 125 °C and matte tin termination plating. Trusted for its performance and reliability, the ECA49DRSI is the perfect choice for critical applications.