ECA49DRSN

Heilind Number:SULECA49DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRSN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRSN

Detailed Description

Introducing the ECA49DRSN, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic systems. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Its female gender and two rows of contacts make it suitable for various applications. Featuring a 3A amperage rating and 750VAC voltage capacity, it guarantees efficient power transfer. The gold-plated phosphor bronze contacts offer superior conductivity, while the loop bellow contact type and straight orientation facilitate easy mating. With 98 positions and a pitch of 3.18mm, it allows for dense PCB layouts. The termination method of thru hole with matte tin plating ensures secure attachment to the board. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and aerospace applications. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on the PCB. Trust the ECA49DRSN for dependable board-to-board connections in your electronic designs.