ECA49DRSS-S288

Heilind Number:SULECA49DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRSS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DRSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECA49DRSS-S288. Designed for high-performance applications, this connector features a female gender with two rows, ensuring secure and efficient connections. With a side hole mount type and card extender termination method, installation is convenient and reliable. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 750VAC, it meets stringent performance standards. The loop bellow contact type and straddle orientation further enhance its functionality. With 98 positions and a tail length of 4.45mm, it offers ample connectivity options. Its matte tin termination plating ensures compatibility with various PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Perfect for hi-rel applications, it is a vital component in electronic systems. Upgrade your connectivity with the ECA49DRSSS288.