| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA49DRSS |
ECA49DRSS
| Heilind Number: | SULECA49DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA49DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission. The gold-plated contacts and matte tin termination guarantee optimal signal integrity. Its dual-row, 98-position design allows for versatile connectivity options, while the straight orientation and side-hole mount type simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in aerospace, defense, and industrial systems. Trust the ECA49DRSS for secure and efficient board-to-board connections.

