ECA49DRST-S288

Heilind Number:SULECA49DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRST-S288

Detailed Description

Introducing the ECA49DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows of female connectors, this component offers secure and reliable connectivity. The contact material, Phosphor Bronze, and gold plating ensure excellent conductivity, while the loop bellow contact type and threaded mount provide stability. With a current rating of 3A and voltage capacity of 750VAC, it meets stringent performance requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its 98 positions and card extender termination method make it ideal for high-density PCB designs. The matte tin termination plating enhances durability. Trust the ECA49DRST-S288 for seamless and efficient board-to-board connections in your projects.