ECA49DRST

Heilind Number:SULECA49DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DRST

Detailed Description

Introducing the ECA49DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures a stable connection. With 98 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Matte tin termination plating adds to its durability. Ideal for hi-rel applications, this connector, with its acronym ECA49DRST, is a trusted choice for engineers in various industries.