| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DRTH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 98 |
| SKU: | SULECA49DRTH |
ECA49DRTH
| Heilind Number: | SULECA49DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DRTH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 female connector with a current rating of 3 A, featuring two rows of contacts designed for clearance hole mounting with thru-hole termination. Constructed with phosphor bronze contacts plated in gold, this connector offers a pitch of 3.18 mm (.125 in) and a maximum voltage of 750 VAC. Utilizing a full bellow contact type, it boasts 98 positions and a tail length of .2 in (5.08 mm). Operating in a wide temperature range from -65 to 125 °C, this straight orientation connector has a height of 10.95 mm (.431 in) and a width of 9.4 mm (.37 in). The termination is plated with matte tin, making it suitable for high-reliability applications in board-to-board and card edge connections. Meet your demanding connectivity needs with the ECA49DRTH.

