ECA49DRTI-S13

Heilind Number:SULECA49DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DRTI-S13

Detailed Description

Introducing the ECA49DRTI-S13, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for a wide range of power and signal transmission tasks. The female gender, 2 rows, and threaded mount type make it easy to install and secure on the PCB. Using the innovative Card Extender termination method, it offers efficient and stable connections. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and corrosion resistance. With a pitch of 3.18mm, 98 positions, and a tail length of 4.7mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 9.4mm, makes it suitable for space-constrained applications. The termination plating of Matte Tin ensures long-term durability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and hi_rel: No categories, this connector is a versatile and reliable solution for your connectivity needs. Experience seamless performance with the ECA49DRTI-S13.