ECA49DRTI

Heilind Number:SULECA49DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRTI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRTI

Detailed Description

Introducing the ECA49DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a pitch of 3.18mm, offering secure mating. Gold-plated contacts and full bellow design guarantee low contact resistance and high reliability. With a straight orientation and through-hole termination, installation is easy and secure. Operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. With 98 positions and a compact design, it is perfect for space-constrained applications. Trust the ECA49DRTI for your critical connectivity needs.