ECA49DRTN

Heilind Number:SULECA49DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRTN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRTN

Detailed Description

PBT & Phosphor Bronze; .00 female connector with a 3 A amperage rating, featuring two rows of Thru Hole termination for secure PCB attachment. Constructed with durable Phosphor Bronze contacts plated in Gold, this connector ensures reliable and high-quality signal transmission. With a pitch of 3.18 mm and a maximum voltage rating of 750 VAC, it is suitable for a wide range of applications. The Full Bellow contact type and straight orientation offer easy and efficient connectivity, while the 98 positions and .2-inch tail length provide ample room for multiple connections. Operating in temperatures ranging from -65 to 125 °C, this connector is designed for optimal performance in various environments. Measuring 10.95 mm in height and 9.4 mm in width, it is compact yet robust, making it ideal for use in high-density electronic systems. The Matte Tin termination plating ensures long-lasting durability, meeting the stringent requirements of hi-rel applications. Part of the ECA49DRTN series, this connector is a reliable solution for board-to-board and card edge connections in demanding electronic designs.