| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA49DRTS |
ECA49DRTS
| Heilind Number: | SULECA49DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA49DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a voltage rating of 750 VAC and an amperage of 3A, it meets stringent safety standards. The gold-plated contacts guarantee low contact resistance and long-term reliability. With 98 positions in a 2-row configuration, it offers ample connectivity options. The straight orientation and side hole mount type make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the ECA49DRTS for secure and efficient board-to-board connections in your projects.

