ECA49DRXH

Heilind Number:SULECA49DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRXH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRXH

Detailed Description

Introducing the ECA49DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a 3A amperage rating and 750VAC voltage, it is suitable for power and signal transmission. The female connector with two rows and 98 positions offers ample connectivity options. Its clearance hole mount type and through-hole termination method provide easy and secure installation. The gold-plated phosphor bronze contacts with a full bellow design guarantee low contact resistance and long-term durability. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, this connector meets the most stringent performance requirements. The matte tin termination plating ensures excellent solderability. Ideal for use in aerospace, defense, and industrial applications, the ECA49DRXH is a reliable solution for your connectivity needs.