ECA49DRXI

Heilind Number:SULECA49DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DRXI

Detailed Description

The ECA49DRXI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 98 gold-plated contact positions, this connector ensures reliable signal transmission in high-density setups. Featuring a straight orientation and threaded mount type, it offers easy and secure installation. The use of phosphor bronze contact material with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type allows for optimal mating. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 10.95mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination method of thru hole with matte tin plating ensures robust and durable connections. Whether used in aerospace, military, or industrial settings, the ECA49DRXI delivers superior performance and reliability.