ECA49DRXN

Heilind Number:SULECA49DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRXN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRXN

Detailed Description

The ECA49DRXN is a high-performance board-to-board PCB connector, designed for applications requiring reliable power and signal transmission. Featuring a sturdy construction of PBT and phosphor bronze materials with gold plating, this connector ensures optimal conductivity and resistance to corrosion. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for demanding industrial environments. The connector offers 98 positions across 2 rows, with a pitch of 3.18mm for easy integration. Its straight orientation and no-mount design make installation straightforward, while the thru-hole termination method guarantees secure connectivity. Operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. Measuring 10.95mm in height and 9.4mm in width, the ECA49DRXN is compact yet robust, making it ideal for space-constrained applications. Trust in its Matte Tin termination plating for long-lasting durability. The ECA49DRXN acronym signifies its quality and reliability, meeting the stringent standards of high-reliability applications. Upgrade your PCB connectivity with the ECA49DRXN for seamless and efficient performance.