ECA49DRXS

Heilind Number:SULECA49DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRXS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DRXS

Detailed Description

Introducing the ECA49DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze and gold-plated contacts, this connector ensures reliable power and signal transmission. Featuring a 3A amperage and 750VAC voltage rating, it guarantees safe and efficient operation. The connector's full bellow contact type and straight orientation, along with 98 positions spread across 2 rows, offer versatile connectivity options. Termination through holes and matte tin plating enhance durability and ease of installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA49DRXS for seamless and robust board-to-board connections in your electronic systems.