ECA49DRYH

Heilind Number:SULECA49DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRYH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRYH

Detailed Description

Introducing the ECA49DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable connectivity with an amperage rating of 3A and voltage capacity of 750VAC. Featuring a dual-row design with 98 positions, it offers ample connectivity options. The connector is mounted via a clearance hole and terminated through a hole, guaranteeing secure attachment. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its straight orientation and compact dimensions make it ideal for space-constrained installations. With matte tin termination plating and full bellow contacts, it ensures long-term durability and performance. Whether for industrial, aerospace, or telecommunications applications, the ECA49DRYH delivers unmatched reliability.