ECA49DRYI-S13

Heilind Number:SULECA49DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRYI-S13

Detailed Description

The ECA49DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. Its 98 positions and 2 rows offer ample connectivity options, while the full bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal transmission. With a pitch of 3.18mm and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating ensures long-term durability. Measuring 10.95mm in height and 9.4mm in width, it is compact yet sturdy. Whether used in aerospace, military, or industrial settings, the ECA49DRYI-S13 delivers exceptional performance and reliability.