ECA49DRYI

Heilind Number:SULECA49DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRYI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRYI

Detailed Description

Introducing the ECA49DRYI, a high-performance PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and through-hole termination method for secure installation. Gold-plated phosphor bronze contacts with a full bellow design guarantee excellent conductivity and durability. With 98 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C, matte tin termination plating, and compact dimensions make it ideal for high-density PCB applications. Trust the ECA49DRYI for efficient and robust board-to-board connections in your projects.