ECA49DRYS

Heilind Number:SULECA49DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRYS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DRYS

Detailed Description

Introducing the ECA49DRYS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance. With an amperage rating of 3A and a voltage capacity of 750VAC, it provides secure power transmission. The female gender, two rows, and side hole mount type make it versatile for various applications. Utilizing a Thru Hole termination method with gold-plated contacts, it guarantees low contact resistance and excellent signal integrity. The Full Bellow contact type and straight orientation further enhance its stability. With 98 positions and a pitch of 3.18mm (.125 in), it offers high-density connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial environments. The Matte Tin termination plating ensures corrosion resistance. Perfect for use in aerospace, defense, and industrial applications, the ECA49DRYS is a reliable solution for your connectivity needs.