ECA49DTAD

Heilind Number:SULECA49DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DTAD

Detailed Description

Introducing the ECA49DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a clearance hole mount type, this connector is perfect for space-constrained environments. Featuring two rows of female connectors with gold-plated phosphor bronze contacts, it ensures reliable signal transmission with a maximum voltage of 750 VAC and an amperage of 3A. The right-angle orientation and loop bellow contact type allow for easy and secure connections. With 98 positions and a pitch of 3.18mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the ECA49DTAD guarantees high reliability and performance.