| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 98 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA49DTAH |
ECA49DTAH
| Heilind Number: | SULECA49DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA49DTAH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PBT and Phosphor Bronze materials, this female connector ensures reliable signal transmission with a low amperage rating of 3A and a high voltage tolerance of 750 VAC. Featuring two rows of 98 gold-plated Loop Bellow contacts, it guarantees secure and efficient data transfer. The right-angle orientation and clearance hole mount type offer versatile installation options. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is ideal for industrial and commercial applications where durability and performance are paramount. Trust the ECA49DTAH for seamless connections in your electronic systems.

