ECA49DTAN

Heilind Number:SULECA49DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DTAN

Detailed Description

SKU ECA49DTAN presents a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector, with a current rating of 3A and voltage capacity of 750 VAC, is suitable for power and signal transmission. Its 2-row design with 98 positions allows for versatile connections. Utilizing a contact type of Loop Bellow with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and optimal signal integrity. This right-angled connector, with no mounting requirement, offers flexibility in installation. With a pitch of 3.18mm and a tail length of 2.54mm, it is compatible with standard PCB layouts. Operating within a wide temperature range of -65 to 125 °C, it is ideal for use in various industrial settings. The termination method of Thru Hole with Matte Tin plating ensures secure and durable solder connections. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Meeting high-quality standards, this connector is a reliable choice for your PCB interconnection needs.