ECA49DTAS

Heilind Number:SULECA49DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DTAS

Detailed Description

Satisfying stringent requirements for high-reliability applications, the ECA49DTAS PCB connector boasts a dual-row design with 98 female contacts meticulously crafted from durable PBT and Phosphor Bronze materials. Engineered for seamless performance, it features a 3A amperage rating and is capable of handling up to 750VAC. The connectors, with a pitch of 3.18mm, offer secure Thru Hole termination with gold-plated contacts ensuring optimal conductivity. Their right-angle orientation and side hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, these connectors guarantee reliability even in harsh environments. Designed for precision, they are ideal for use in a variety of applications, including aerospace, telecommunications, and industrial equipment. Trust in the ECA49DTAS for your critical connectivity needs.