ECA49DTAT

Heilind Number:SULECA49DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DTAT

Detailed Description

Introducing the ECA49DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets the requirements of power-intensive systems. The female gender, right-angle orientation, and threaded mount type make it easy to install and suitable for space-constrained setups. Gold contact plating and a contact type of Loop Bellow guarantee low contact resistance and long-term durability. With 98 positions and a pitch of 3.18mm, it provides ample connectivity options for complex circuitry. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the ECA49DTAT for secure and efficient board-to-board connections.