| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 98 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA49DTBD |
ECA49DTBD
| Heilind Number: | SULECA49DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA49DTBD, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at a maximum amperage of 3A and voltage of 750VAC, it offers secure power transmission. The gold-plated Phosphor Bronze contacts guarantee low contact resistance and excellent signal integrity. With two rows and 98 positions, it provides ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The right-angle orientation and loop bellow contact type further enhance versatility. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial applications.

